PDP SEO Portlet

MT41K128M16JT-125 IT:K TR

DRAM, DDR3L, 2 Gbit, 128M x 16bit, 800 MHz, 96 Pins, FBGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41K128M16JT-125 IT:K TR
Secondary Manufacturer Part#: MT41K128M16JT-125 IT:K TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
800 MHz
16 Bit
2 Gbit
DDR3L SDRAM
FBGA
Surface Mount
Tin-Silver-Copper
800 MHz
65 mA
128M x 16bit
2 Gbit
Surface Mount
96
16 Bit
16 Bit
1.35 V
-40 to 95 °C
95 °C
-40 °C
128M x 16
96F-BGA
96
14 x 8 x 0.945
Industrial
FBGA
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320060
In Stock :  2000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$12.98333